+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28333PGFA

IC: Digital Signal Processor; 150MHz; LQFP176; CAN,I2C,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28333PGFA
TME Symbol:
TMS320F28333PGFA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
150MHz
Case
LQFP176
Number of PWM channels
6
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...85°C
Memory
68kB RAM 512kB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.71...1.89V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28333PGFA
0 in TME stock
Net price for quantities from 1 pcs - 19.51 USDGross price for quantities from 1 pcs - 23.41 USD
Net price for quantities from 5 pcs - 18.84 USDGross price for quantities from 5 pcs - 22.60 USD
Net price for quantities from 25 pcs - 17.48 USDGross price for quantities from 25 pcs - 20.98 USD
Net price for quantities from 80 pcs - 16.81 USDGross price for quantities from 80 pcs - 20.18 USD
No. of pieces (Multiplicity: 1)