+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMS320F28335PGFA

IC: Digital Signal Processor; 150MHz; LQFP176; I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28335PGFA
TME Symbol:
TMS320F28335PGF

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
150MHz
Case
LQFP176
Mounting
SMD
Memory
256kB FLASH
Kind of core
DSP
Interface
  • I2C
  • SPI
  • UART
Gross weight1.91 g
Certificates

WATCH VIDEO

See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28335PGFA
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 31.82 EURGross price for quantities from 1 pcs - 38.19 EUR
Net price for quantities from 5 pcs - 29.96 EURGross price for quantities from 5 pcs - 35.95 EUR
Net price for quantities from 10 pcs - 28.23 EURGross price for quantities from 10 pcs - 33.88 EUR
Net price for quantities from 25 pcs - 25.40 EURGross price for quantities from 25 pcs - 30.48 EUR
Net price for quantities from 40 pcs - 24.74 EURGross price for quantities from 40 pcs - 29.69 EUR
Packaging method by the manufacturer:Tray = 40 pcs