+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28377SPZPT

IC: Digital Signal Processor; 200MHz; HTQFP100; CAN,I2C,SPI,USB


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28377SPZPT
TME Symbol:
TMS320F28377SPZPT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
200MHz
Case
HTQFP100
Mounting
SMD
Operating temperature
-40...105°C
Memory
164kB RAM 1MB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28377SPZPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.98 EURGross price for quantities from 1 pcs - 20.38 EUR
Net price for quantities from 5 pcs - 16.40 EURGross price for quantities from 5 pcs - 19.68 EUR
Net price for quantities from 25 pcs - 15.23 EURGross price for quantities from 25 pcs - 18.27 EUR
Net price for quantities from 90 pcs - 14.64 EURGross price for quantities from 90 pcs - 17.57 EUR