+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320F28379SPTPS

IC: Digital Signal Processor; 200MHz; HLQFP176; Features: DMA,PWM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320F28379SPTPS
TME Symbol:
TMS320F28379SPTPS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
200MHz
Case
HLQFP176
Number of 16bit timers
3
Mounting
SMD
Operating temperature
-40...125°C
Memory
164kB RAM 1MB FLASH
Kind of architecture
32bit
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USB
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.47V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320F28379SPTPS
0 in TME stock
Net price for quantities from 1 pcs - 22.60 EURGross price for quantities from 1 pcs - 27.12 EUR
Net price for quantities from 5 pcs - 21.82 EURGross price for quantities from 5 pcs - 26.18 EUR
Net price for quantities from 25 pcs - 20.26 EURGross price for quantities from 25 pcs - 24.32 EUR
Net price for quantities from 80 pcs - 19.48 EURGross price for quantities from 80 pcs - 23.38 EUR
No. of pieces (Multiplicity: 1)