+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMS320LF2401AVFS

IC: Digital Signal Processor; 40MHz; LQFP32; CAN,SPI,UART; 3÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320LF2401AVFS
TME Symbol:
TMS320LF2401AVFS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
40MHz
Case
LQFP32
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
2kB RAM 16kB FLASH
Integrated circuit features
PWM
Kind of architecture
Harvard 16bit
Interface
  • CAN
  • SPI
  • UART
Supply voltage
  • 3...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320LF2401AVFS
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 12.79 EURGross price for quantities from 250 pcs - 15.35 EUR