+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320LF2402APGA

IC: Digital Signal Processor; 40MHz; QFP64; ADC; 2kBRAM,16kBFLASH


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320LF2402APGA
TME Symbol:
TMS320LF2402APGA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
40MHz
Case
QFP64
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...85°C
Interface
ADC
Memory
2kB RAM 16kB FLASH
Integrated circuit features
PWM
Kind of architecture
Harvard 16bit
Supply voltage
  • 3...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320LF2402APGA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.01 USDGross price for quantities from 1 pcs - 27.62 USD
Net price for quantities from 5 pcs - 22.22 USDGross price for quantities from 5 pcs - 26.66 USD
Net price for quantities from 25 pcs - 20.63 USDGross price for quantities from 25 pcs - 24.76 USD
Net price for quantities from 132 pcs - 20.38 USDGross price for quantities from 132 pcs - 24.45 USD