+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TMS320LF2406APZAR

IC: Digital Signal Processor; 40MHz; LQFP100; CAN,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320LF2406APZAR
TME Symbol:
TMS320LF2406APZAR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
40MHz
Case
LQFP100
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...85°C
Memory
5kB RAM 64kB FLASH
Integrated circuit features
PWM
Kind of architecture
Harvard 16bit
Kind of core
32-bit
Interface
  • CAN
  • SPI
  • UART
Supply voltage
  • 3...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320LF2406APZAR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 17.52 EURGross price for quantities from 1000 pcs - 21.02 EUR