+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320LF2407APGES

IC: Digital Signal Processor; 40MHz; LQFP144; CAN,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320LF2407APGES
TME Symbol:
TMS320LF2407APGES

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
40MHz
Case
LQFP144
Number of 16bit timers
4
Mounting
SMD
Operating temperature
-40...125°C
Memory
5kB RAM 64kB FLASH
Integrated circuit features
PWM
Kind of architecture
Harvard 16bit
Interface
  • CAN
  • SPI
  • UART
Supply voltage
  • 3...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320LF2407APGES
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.19 USDGross price for quantities from 1 pcs - 35.02 USD
Net price for quantities from 5 pcs - 26.71 USDGross price for quantities from 5 pcs - 32.05 USD
Net price for quantities from 10 pcs - 24.52 USDGross price for quantities from 10 pcs - 29.43 USD
Net price for quantities from 60 pcs - 23.09 USDGross price for quantities from 60 pcs - 27.71 USD