+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS320R2811PBKA

IC: Digital Signal Processor; 150MHz; LQFP128; CAN,SPI,UART

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS320R2811PBKA
TME Symbol:
TMS320R2811PBKA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Digital Signal Processor
Clock frequency
150MHz
Case
LQFP128
Mounting
SMD
Operating temperature
-40...85°C
Memory
40kB RAM
Kind of architecture
32bit
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.81...2V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS320R2811PBKA
0 in TME stock
Net price for quantities from 1 pcs - 18.73 USDGross price for quantities from 1 pcs - 22.48 USD
Net price for quantities from 5 pcs - 18.08 USDGross price for quantities from 5 pcs - 21.70 USD
Net price for quantities from 25 pcs - 16.80 USDGross price for quantities from 25 pcs - 20.15 USD
Net price for quantities from 90 pcs - 16.16 USDGross price for quantities from 90 pcs - 19.39 USD
No. of pieces (Multiplicity: 1)