+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS470R1A288PGET

IC: microcontroller; 48MHz; LQFP144; Architecture: ARM; -40÷105°C

NEW

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS470R1A288PGET
TME Symbol:
TMS470R1A288PGET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
microcontroller
Clock frequency
48MHz
Mounting
SMD
Case
LQFP144
Kind of architecture
ARM
Operating temperature
-40...105°C
Kind of core
32-bit
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.71...2.1V
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers TEXAS INSTRUMENTS,
*
TMS470R1A288PGET
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
Net price for quantities from 60 pcs - 16.51 USDGross price for quantities from 60 pcs - 19.81 USD