+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5700432BPZQQ1R

IC: ARM microcontroller; 80MHz; LQFP100; CAN,SPI,UART; I/O: 45

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5700432BPZQQ1R
TME Symbol:
TMS5700432BPZQQ1R

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
LQFP100
Number of 16bit timers
1
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB RAM 384kB FLASH
Kind of architecture
ARM
Number of inputs/outputs
45
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5700432BPZQQ1R
0 in TME stock
Net price for quantities from 1000 pcs - 7.92 USDGross price for quantities from 1000 pcs - 9.51 USD
No. of pieces (Multiplicity: 1 000)