+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5700714APZQQ1

IC: ARM microcontroller; 100MHz; LQFP100; CAN,SPI,UART; I/O: 55


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5700714APZQQ1
TME Symbol:
TMS5700714APZQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
100MHz
Case
LQFP100
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
128kB RAM 786kB FLASH
Kind of architecture
Cortex M4F
Number of inputs/outputs
55
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5700714APZQQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.29 USDGross price for quantities from 1 pcs - 20.75 USD
Net price for quantities from 5 pcs - 16.71 USDGross price for quantities from 5 pcs - 20.04 USD
Net price for quantities from 25 pcs - 15.51 USDGross price for quantities from 25 pcs - 18.61 USD
Net price for quantities from 90 pcs - 14.91 USDGross price for quantities from 90 pcs - 17.90 USD