+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5701227CPGEQQ1

IC: ARM microcontroller; LQFP144; CAN,SPI,UART; Features: DMA,PWM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5701227CPGEQQ1
TME Symbol:
TMS5701227CPGEQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
LQFP144
Number of PWM channels
7
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
192kB RAM 1.25MB FLASH
Kind of architecture
ARM
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5701227CPGEQQ1
0 in TME stock
Net price for quantities from 1 pcs - 27.44 EURGross price for quantities from 1 pcs - 32.93 EUR
Net price for quantities from 5 pcs - 26.50 EURGross price for quantities from 5 pcs - 31.80 EUR
Net price for quantities from 30 pcs - 24.61 EURGross price for quantities from 30 pcs - 29.53 EUR
Net price for quantities from 60 pcs - 23.66 EURGross price for quantities from 60 pcs - 28.39 EUR
No. of pieces (Multiplicity: 1)