+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5701227CZWTQQ1

IC: ARM microcontroller; NFBGA337; CAN,SPI,UART; 1.14÷3.6V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5701227CZWTQQ1
TME Symbol:
TMS5701227CZWTQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
NFBGA337
Number of PWM channels
7
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
192kB RAM 1.25MB FLASH
Kind of architecture
ARM
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5701227CZWTQQ1
0 in TME stock
Net price for quantities from 1 pcs - 35.36 EURGross price for quantities from 1 pcs - 42.43 EUR
Net price for quantities from 5 pcs - 34.14 EURGross price for quantities from 5 pcs - 40.97 EUR
Net price for quantities from 25 pcs - 31.70 EURGross price for quantities from 25 pcs - 38.04 EUR
Net price for quantities from 90 pcs - 30.49 EURGross price for quantities from 90 pcs - 36.58 EUR
No. of pieces (Multiplicity: 1)