+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5702125DPGEQQ1

IC: ARM microcontroller; LQFP144; CAN,SPI,UART; Features: DMA,PWM

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5702125DPGEQQ1
TME Symbol:
TMS5702125DPGEQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
LQFP144
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
192kB RAM 2MB FLASH
Kind of architecture
ARM
Interface
  • CAN
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5702125DPGEQQ1
0 in TME stock
Net price for quantities from 1 pcs - 32.47 USDGross price for quantities from 1 pcs - 38.96 USD
Net price for quantities from 5 pcs - 31.35 USDGross price for quantities from 5 pcs - 37.61 USD
Net price for quantities from 30 pcs - 29.11 USDGross price for quantities from 30 pcs - 34.93 USD
Net price for quantities from 60 pcs - 27.99 USDGross price for quantities from 60 pcs - 33.58 USD
No. of pieces (Multiplicity: 1)