+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

TMS5702134DPGEQQ1

IC: ARM microcontroller; LQFP144; CAN,I2C,SPI,UART; 1.14÷3.6V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5702134DPGEQQ1
TME Symbol:
TMS5702134DPGEQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Case
LQFP144
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB RAM 2MB FLASH
Kind of architecture
ARM
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5702134DPGEQQ1
0 in TME stock
Net price for quantities from 1 pcs - 26.96 EURGross price for quantities from 1 pcs - 32.35 EUR
Net price for quantities from 5 pcs - 26.03 EURGross price for quantities from 5 pcs - 31.24 EUR
Net price for quantities from 30 pcs - 24.18 EURGross price for quantities from 30 pcs - 29.01 EUR
Net price for quantities from 60 pcs - 23.25 EURGross price for quantities from 60 pcs - 27.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.