+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TMS5703134DPGEQQ1

IC: ARM microcontroller; 160MHz; LQFP144; CAN,I2C,SPI,UART


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TMS5703134DPGEQQ1
TME Symbol:
TMS5703134DPGEQQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
160MHz
Case
LQFP144
Number of 16bit timers
2
Mounting
SMD
Operating temperature
-40...125°C
Memory
256kB RAM 2MB FLASH
Kind of architecture
ARM
Number of inputs/outputs
64
Interface
  • CAN
  • I2C
  • SPI
  • UART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Supply voltage
  • 1.14...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
TMS5703134DPGEQQ1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.74 GBPGross price for quantities from 1 pcs - 32.08 GBP
Net price for quantities from 5 pcs - 25.81 GBPGross price for quantities from 5 pcs - 30.98 GBP
Net price for quantities from 30 pcs - 23.97 GBPGross price for quantities from 30 pcs - 28.77 GBP
Net price for quantities from 60 pcs - 23.05 GBPGross price for quantities from 60 pcs - 27.66 GBP