+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN13.29

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 30mm; TEKNET; ABS

Manufacturer: TEKO

Manufacturer part number:
TN13.29
TME Symbol:
TN13.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
30mm
Version
hollowed area for foil keypad
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight122 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN13.29
0 in TME stock
Net price for quantities from 1 pcs - 20.56 EURGross price for quantities from 1 pcs - 24.67 EUR
Net price for quantities from 10 pcs - 18.94 EURGross price for quantities from 10 pcs - 22.73 EUR
Net price for quantities from 30 pcs - 16.66 EURGross price for quantities from 30 pcs - 19.99 EUR
No. of pieces (Multiplicity: 1)