+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN13.30

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 30mm; TEKNET; ABS; grey

Manufacturer: TEKO

Manufacturer part number:
TN13.30
TME Symbol:
TN13.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
30mm
Version
hollowed area for foil keypad
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
grey
Dimensions
Gross weight124.1 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN13.30
16 in TME stock
Net price for quantities from 1 pcs - 12.31 EURGross price for quantities from 1 pcs - 14.77 EUR
Net price for quantities from 10 pcs - 11.35 EURGross price for quantities from 10 pcs - 13.62 EUR
Net price for quantities from 50 pcs - 9.98 EURGross price for quantities from 50 pcs - 11.97 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts