+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN2015H-6T

Thyristor: standard; 600V; Ifmax: 20A; 8A; Igt: 15mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TN2015H-6T
TME Symbol:
TN2015H-6T

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
20A
Load current
8A
Gate current
15mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
180A
Features of semiconductor devices
high temperature
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TN2015H-6T
0 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 50 pcs - 0.61 EURGross price for quantities from 50 pcs - 0.73 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.53 EURGross price for quantities from 500 pcs - 0.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.