+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TN23-B2.29

Enclosure: multipurpose; X: 96mm; Y: 156mm; Z: 35mm; TEKNET; ABS

Manufacturer: TEKO

Manufacturer part number:
TN23-B2.29
TME Symbol:
TN23-B2.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
156mm
Dimension Z
35mm
Version
hollowed area for foil keypad, with battery compartment, with flap
Manufacturer series
TEKNET
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight145 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
TN23-B2.29
0 in TME stock
Net price for quantities from 1 pcs - 35.35 USDGross price for quantities from 1 pcs - 42.42 USD
Net price for quantities from 10 pcs - 32.58 USDGross price for quantities from 10 pcs - 39.09 USD
Net price for quantities from 30 pcs - 28.64 USDGross price for quantities from 30 pcs - 34.37 USD
No. of pieces (Multiplicity: 1)