+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNHHB

Hub USB; microSD,SD,USB A socket x3,USB C socket,USB C plug


Manufacturer: VENTION

Manufacturer part number:
TNHHB
TME Symbol:
TNHHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
6
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight108.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TNHHB
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.50 USDGross price for quantities from 1 pcs - 36.59 USD
Net price for quantities from 3 pcs - 28.77 USDGross price for quantities from 3 pcs - 34.53 USD
Net price for quantities from 5 pcs - 26.69 USDGross price for quantities from 5 pcs - 32.02 USD