+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY254PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP8


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY254PN
TME Symbol:
TNY254PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
40...48kHz
Power
4W
Mounting
THT
Case
DIP8
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
50Ω
Breakdown voltage
700V
Related items
74092, 74093
Manufacturer series
TinySwitch
Gross weight0.551 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY254PN
47 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 3 pcs - 1.58 USDGross price for quantities from 3 pcs - 1.90 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs