+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY274PN

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY274PN
TME Symbol:
TNY274PN

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
124...140kHz
Power
6W
Mounting
THT
Case
DIP-8C
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
42Ω
Breakdown voltage
700V
Manufacturer series
TinySwitch-III
Gross weight0.523 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY274PN
341 in TME stock
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 50 pcs - 0.63 EURGross price for quantities from 50 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.69 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.64 EUR
Net price for quantities from 1500 pcs - 0.52 EURGross price for quantities from 1500 pcs - 0.62 EUR
Net price for quantities from 2000 pcs - 0.51 EURGross price for quantities from 2000 pcs - 0.61 EUR
Net price for quantities from 2500 pcs - 0.50 EURGross price for quantities from 2500 pcs - 0.60 EUR
Net price for quantities from 5000 pcs - 0.48 EURGross price for quantities from 5000 pcs - 0.57 EUR
Net price for quantities from 10000 pcs - 0.45 EURGross price for quantities from 10000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs