+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TNY277PG

IC: PMIC; AC/DC switcher,SMPS controller; Uin: 85÷265V; DIP-8C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TNY277PG
TME Symbol:
TNY277PG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Input voltage
85...265V
Frequency
124...140kHz
Power
13W
Mounting
THT
Case
DIP-8C
Topology
flyback
Operating temperature
-40...150°C
On-state resistance
11.7Ω
Breakdown voltage
700V
Manufacturer series
TinySwitch-III
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits POWER INTEGRATIONS,
See other products from this series.:
*
TNY277PG
0 in TME stock
Net price for quantities from 600 pcs - 0.76 EURGross price for quantities from 600 pcs - 0.91 EUR
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.