+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TODHB

Hub USB; HDMI socket,USB A socket x3,USB C socket,USB C plug


Manufacturer: VENTION

Manufacturer part number:
TODHB
TME Symbol:
TODHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
5
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight121.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TODHB
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.11 USDGross price for quantities from 1 pcs - 34.94 USD
Net price for quantities from 3 pcs - 27.48 USDGross price for quantities from 3 pcs - 32.98 USD
Net price for quantities from 5 pcs - 25.48 USDGross price for quantities from 5 pcs - 30.58 USD