+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TOKHB

Hub USB; USB 3.0; PnP; grey; Number of ports: 6; 0.15m


Manufacturer: VENTION

Manufacturer part number:
TOKHB
TME Symbol:
TOKHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
6
Standard
Power Delivery, Quick Charge
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Software
compatible Android, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • HDMI socket
  • RJ45 socket
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight130 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TOKHB
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 47.73 USDGross price for quantities from 1 pcs - 57.27 USD
Net price for quantities from 3 pcs - 45.04 USDGross price for quantities from 3 pcs - 54.05 USD
Net price for quantities from 5 pcs - 41.76 USDGross price for quantities from 5 pcs - 50.11 USD