+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOCB045007801

Cable tie; L: 450mm; W: 7.8mm; black; polyamide; 540N; 100pcs.


Manufacturer: RADPOL

Manufacturer part number:
TOOCB045007801
TME Symbol:
TOOCB045007801

Specification

Manufacturer
RADPOL
Type of cable accessories
cable tie
Length
0.45m
Tie width
7.8mm
Colour
black
Tie material
polyamide
Tie strength
540N
Quantity in set/package
100pcs.
Loop diameter max
118mm
Flammability rating
UL94V-2
Resistance to
UV rays
Gross weight586.2 g
Certificates
See other products in this category: Cable Ties RADPOL,
*
TOOCB045007801
3 in TME stock
Net price for quantities from 1 pcg - 24.35 EURGross price for quantities from 1 pcg - 29.22 EUR
Net price for quantities from 5 pcg - 22.74 EURGross price for quantities from 5 pcg - 27.29 EUR
Net price for quantities from 10 pcg - 21.27 EURGross price for quantities from 10 pcg - 25.53 EUR
Net price for quantities from 50 pcg - 19.81 EURGross price for quantities from 50 pcg - 23.77 EUR
Net price for quantities from 100 pcg - 19.07 EURGross price for quantities from 100 pcg - 22.89 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.