+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOOHB

Hub USB; HDMI socket,microSD,SD,USB A socket x3,USB C plug


Manufacturer: VENTION

Manufacturer part number:
TOOHB
TME Symbol:
TOOHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
6
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
Gross weight81.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Computer Adapters VENTION,
*
TOOHB
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 32.30 USD
Net price for quantities from 3 pcs - 25.23 USDGross price for quantities from 3 pcs - 30.28 USD
Net price for quantities from 5 pcs - 23.55 USDGross price for quantities from 5 pcs - 28.26 USD