+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1900000

Connector 180°; natural; aluminium,polycarbonate; LINEA20

Manufacturer: TOPMET

Manufacturer part number:
C1900000
TME Symbol:
TOP-C1900000

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 180°
Body colour
natural
Body material
aluminium, polycarbonate
Application - series/manufacturer
LINEA20
Dimensions
Gross weight6.7 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
C1900000
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 2.05 USDGross price for quantities from 1 set - 2.46 USD
Net price for quantities from 10 set - 1.83 USDGross price for quantities from 10 set - 2.19 USD
Net price for quantities from 50 set - 1.66 USDGross price for quantities from 50 set - 1.99 USD