+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2910021

Connector 90°; black; aluminium; anodized; SMART10

Manufacturer: TOPMET

Manufacturer part number:
C2910021
TME Symbol:
TOP-C2910021

Specification

Manufacturer
TOPMET
Type of LED accessories
connector 90°
Body colour
black
Body material
aluminium
LED accessories features
anodized
Application - series/manufacturer
SMART10
Dimensions
Gross weight13.18 g
Certificates
See other products in this category: Profiles for LED TOPMET,
*
C2910021
4 in TME stock
Net price for quantities from 1 set - 5.31 USDGross price for quantities from 1 set - 6.37 USD
Net price for quantities from 10 set - 4.99 USDGross price for quantities from 10 set - 5.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts