+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63520002

Profiles for LED modules; black; L: 1m; PHIL53; aluminium; surface

Manufacturer: TOPMET

Manufacturer part number:
63520002
TME Symbol:
TOP-PHIL53/BK-1M

Specification

Manufacturer
TOPMET
Type of LED accessories
profiles for LED modules
Body colour
black
Length
1m
Manufacturer series
PHIL53
Body material
aluminium
Accessories/profiles version for LEDs
surface
Kind of shutter
none
Internal width
33.6mm
LED accessories features
anodized
Dimensions
Gross weight1.04 kg
Certificates
See other products in this category: Profiles for LED TOPMET,
See other products from this series.:
*
63520002
0 in TME stock
Net price for quantities from 1 pcs - 27.06 EURGross price for quantities from 1 pcs - 32.47 EUR
Net price for quantities from 6 pcs - 23.91 EURGross price for quantities from 6 pcs - 28.69 EUR
Net price for quantities from 36 pcs - 21.80 EURGross price for quantities from 36 pcs - 26.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.