+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOPMET | |
Type of optoelectronics accessories | cap for LED profiles | |
Body colour | white | |
Quantity in set/package | 20pcs. | |
Body material | ABS | |
Accessories/profiles version for LEDs | with the inscription TOPMET | |
Application | LEDs | |
Application - series/manufacturer | LINEA20 |