+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOP256PG

IC: PMIC; AC/DC switcher,SMPS controller; 4.08A; 59.4÷72.6kHz


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
TOP256PG
TME Symbol:
TOP256PG

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, SMPS controller
Output current
4.08A
Frequency
59.4...72.6kHz
Case
DIP-8C
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Input voltage
85...265V
Breakdown voltage
700V
On-state resistance
4.1Ω
Manufacturer series
TopSwitch-HX
Gross weight0.539 g
Certificates
See other products in this category: Voltage regulators - PWM circuits POWER INTEGRATIONS,
See other products from this series.:
*
TOP256PG
38 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 3 pcs - 1.93 USDGross price for quantities from 3 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs