+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TOPHB

Hub USB; USB 3.0; grey; Number of ports: 7; 0.15m; ABS,aluminium

Manufacturer: VENTION

Manufacturer part number:
TOPHB
TME Symbol:
TOPHB

Specification

Manufacturer
VENTION
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
7
Cable length
0.15m
Enclosure material
ABS, aluminium
Contact plating
nickel plated
Insulation colour
black
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
Gross weight84.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Computer Adapters VENTION,
*
TOPHB
5 in TME stock
Net price for quantities from 1 pcs - 29.50 USDGross price for quantities from 1 pcs - 35.39 USD
Net price for quantities from 3 pcs - 27.84 USDGross price for quantities from 3 pcs - 33.40 USD
Net price for quantities from 5 pcs - 25.80 USDGross price for quantities from 5 pcs - 30.96 USD
No. of pieces (Multiplicity: 1)