+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KOMODO CAN DUO INTERFACE

Dev.kit: protocol analyser


Manufacturer: TOTAL PHASE

Manufacturer part number:
KOMODO CAN DUO INTERFACE
TME Symbol:
TP360110

Specification

Manufacturer
TOTAL PHASE
Type of development kit
protocol analyser
Connection
DIN, D-Sub 9pin x2, screw terminal x2, USB B
Kit contents
  • analyzer
  • DIN mini 9pin cable
  • D-Sub 9pin cable x2
  • USB A - USB B cable
Interface
  • CAN x2
  • GPIO
  • USB 2.0
Gross weight538.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others TOTAL PHASE,
*
KOMODO CAN DUO INTERFACE
13 in TME stock
Net price for quantities from 1 pcs - 599.09 USDGross price for quantities from 1 pcs - 718.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.