+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAN TERMINATORS

CAN terminator; D-Sub 9pin male


Manufacturer: TOTAL PHASE

Manufacturer part number:
CAN TERMINATORS
TME Symbol:
TP360310

Specification

Manufacturer
TOTAL PHASE
Type of accessories for development kits
CAN terminator
Interface
CAN
Cable/adapter structure
D-Sub 9pin male
Gross weight18.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories TOTAL PHASE,
*
CAN TERMINATORS
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 11.79 EURGross price for quantities from 1 pcs - 14.15 EUR
Packaging method by the manufacturer:Bag = 10 pcs