+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP830

Test acces: test probe; -30÷70°C; Len: 1m; Bit len: 20mm

Manufacturer: EXTECH

Manufacturer part number:
TP830
TME Symbol:
TP830

Specification

Manufacturer
EXTECH
Type of test accessories
test probe
Temperature measuring range
-30...70°C
Cable length
1m
Bit length
20mm
Related items
RHT30
Gross weight10 g

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers EXTECH
*
TP830
Product withdrawn from the offer
Use the specification table below to search for similar products