+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC111107

Enclosure: multipurpose; X: 110mm; Y: 110mm; Z: 65mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC111107
TME Symbol:
TPC111107

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
110mm
Dimension Z
65mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight197 g
Certificates
EAN code6418074084903

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC111107
0 in TME stock
Net price for quantities from 1 pcs - 14.06 EURGross price for quantities from 1 pcs - 16.88 EUR
Net price for quantities from 8 pcs - 13.19 EURGross price for quantities from 8 pcs - 15.82 EUR
Net price for quantities from 32 pcs - 12.31 EURGross price for quantities from 32 pcs - 14.77 EUR
No. of pieces (Multiplicity: 1)