+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC131308

Enclosure: multipurpose; X: 130mm; Y: 130mm; Z: 75mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC131308
TME Symbol:
TPC131308

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
130mm
Dimension Z
75mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight287 g
Certificates
EAN code6418074049773

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC131308
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.80 USDGross price for quantities from 1 pcs - 22.56 USD
Net price for quantities from 8 pcs - 17.63 USDGross price for quantities from 8 pcs - 21.15 USD
Net price for quantities from 32 pcs - 16.45 USDGross price for quantities from 32 pcs - 19.74 USD