+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPC201610

Enclosure: multipurpose; X: 163mm; Y: 201mm; Z: 98mm; TEMPO; grey

Manufacturer: FIBOX

Manufacturer part number:
TPC201610
TME Symbol:
TPC201610

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
163mm
Dimension Y
201mm
Dimension Z
98mm
Manufacturer series
TEMPO
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP65
Operating temperature
-40...80°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • hinges
  • mounting screws
Dimensions
Gross weight503 g
Certificates
EAN code6418074086648

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
TPC201610
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.87 GBPGross price for quantities from 1 pcs - 25.03 GBP
Net price for quantities from 4 pcs - 19.56 GBPGross price for quantities from 4 pcs - 23.47 GBP
Net price for quantities from 16 pcs - 18.26 GBPGross price for quantities from 16 pcs - 21.91 GBP
Packaging method by the manufacturer:Cardboard = 4 pcs