+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPDV1025RG

Triac; 1kV; 25A; Igt: 150mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TPDV1025RG
TME Symbol:
TPDV1025RG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
1kV
Max. load current
25A
Gate current
150mA
Case
TOP3
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • alternistor
  • high voltage
Gross weight5 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
TPDV1025RG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.15 GBPGross price for quantities from 1 pcs - 9.77 GBP
Net price for quantities from 3 pcs - 7.33 GBPGross price for quantities from 3 pcs - 8.80 GBP
Net price for quantities from 10 pcs - 6.48 GBPGross price for quantities from 10 pcs - 7.77 GBP
Net price for quantities from 30 pcs - 5.83 GBPGross price for quantities from 30 pcs - 6.99 GBP