+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TPDV1240RG

Triac; 1.2kV; 40A; Igt: 200mA; TOP3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TPDV1240RG
TME Symbol:
TPDV1240RG

Specification

Manufacturer
STMicroelectronics
Typ of triac
standard
Max. off-state voltage
1.2kV
Max. load current
40A
Gate current
200mA
Case
TOP3
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • alternistor
  • high voltage
Gross weight4.785 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
TPDV1240RG
56 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 15.52 USD
Net price for quantities from 10 pcs - 11.77 USDGross price for quantities from 10 pcs - 14.12 USD
Packaging method by the manufacturer:
Tube = 30 pcs