+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC2810D

IC: driver; LED driver; SO16; 100mA; Ch: 8; 3÷5.5VDC; Iout max: 400mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC2810D
TME Symbol:
TPIC2810D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
0.1A
Number of channels
8
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
0.4A
Frequency
2MHz
Kind of package
tube
Manufacturer standard package
40pcs.
Supply voltage
  • 3...5.5V DC
Gross weight1 g
Certificates
See other products in this category: LED drivers TEXAS INSTRUMENTS,
*
TPIC2810D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 40 pcs - 1.19 USDGross price for quantities from 40 pcs - 1.42 USD