+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6595N

IC: peripheral circuit; 8bit,shift register; THT; DIP20; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6595N
TME Symbol:
TPIC6595N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
open drain
Number of outputs
8
On-state resistance
1.3Ω
Output current
0.25A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1.2 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6595N
126 in TME stock
Net price for quantities from 1 pcs - 4.46 EURGross price for quantities from 1 pcs - 5.35 EUR
Net price for quantities from 5 pcs - 3.87 EURGross price for quantities from 5 pcs - 4.64 EUR
Net price for quantities from 10 pcs - 3.58 EURGross price for quantities from 10 pcs - 4.29 EUR
Net price for quantities from 20 pcs - 3.37 EURGross price for quantities from 20 pcs - 4.03 EUR
Net price for quantities from 40 pcs - 3.25 EURGross price for quantities from 40 pcs - 3.90 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs