+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6A595DWR

IC: peripheral circuit; 8bit,shift register; SMD; SO24-W; OUT: 8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6A595DWR
TME Symbol:
TPIC6A595DWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
SMD
Case
SO24-W
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.35A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight0.74 g
Certificates

WATCH VIDEO

See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6A595DWR
944 in TME stock
Net price for quantities from 1 pcs - 3.07 EURGross price for quantities from 1 pcs - 3.69 EUR
Net price for quantities from 10 pcs - 2.29 EURGross price for quantities from 10 pcs - 2.75 EUR
Net price for quantities from 25 pcs - 2.17 EURGross price for quantities from 25 pcs - 2.61 EUR
Net price for quantities from 100 pcs - 2.00 EURGross price for quantities from 100 pcs - 2.41 EUR
Net price for quantities from 250 pcs - 1.90 EURGross price for quantities from 250 pcs - 2.27 EUR
Net price for quantities from 500 pcs - 1.81 EURGross price for quantities from 500 pcs - 2.18 EUR
Net price for quantities from 1000 pcs - 1.75 EURGross price for quantities from 1000 pcs - 2.09 EUR
Net price for quantities from 2000 pcs - 1.69 EURGross price for quantities from 2000 pcs - 2.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs