+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPIC6B596N

IC: peripheral circuit; 8bit,shift register; THT; DIP20; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TPIC6B596N
TME Symbol:
TPIC6B596N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
peripheral circuit
Kind of integrated circuit
8bit, shift register
Mounting
THT
Case
DIP20
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
open drain
Number of outputs
8
On-state resistance
Output current
0.15A
Application
automotive LED drivers
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
TPIC6B596N
0 in TME stock
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 20 pcs - 1.10 EURGross price for quantities from 20 pcs - 1.32 EUR
Net price for quantities from 40 pcs - 1.05 EURGross price for quantities from 40 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)