+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

621-30002

Tool: three-pronged expansion tool; for sleeves and grommets

NEW

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
621-30002

Alternative designations: TPPEXPAND_3.7-MET/BBP2747D-BK

TME Symbol:
TPP3.7-MET

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
three-pronged expansion tool
Tools application
for sleeves and grommets
Bundle diameter
3.7mm
Gross weight176.4 g
See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
621-30002
0 in TME stock
Net price for quantities from 1 pcs - 111.60 EURGross price for quantities from 1 pcs - 133.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.