+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRBCEIP

Central processing unit; for DIN rail mounting; TeSys Island


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRBCEIP
TME Symbol:
TPRBCEIP

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
central processing unit
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Manufacturer series
TeSys Island
Communictions protocol
EtherNET/IP, Modbus TCP
Supply voltage
  • 24V DC
Gross weight287.7 g
Certificates
EAN code3606489832704
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRBCEIP
2 in TME stock
Net price for quantities from 1 pcs - 260.31 EURGross price for quantities from 1 pcs - 312.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.