+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TPRSS009

Motor starter; for DIN rail mounting; 4kW; TeSys Island; 24VDC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
TPRSS009
TME Symbol:
TPRSS009

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
motor starter
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Max motor power
4kW
Manufacturer series
TeSys Island
Control voltage
24V DC
Gross weight712.2 g
Certificates
EAN code3606489832797
See other products in this category: AC Motor Controllers SCHNEIDER ELECTRIC,
See other products from this series.:
*
TPRSS009
2 in TME stock
Net price for quantities from 1 pcs - 111.10 EURGross price for quantities from 1 pcs - 133.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.